Surface mount tantalum capacitor with 2.2µF capacitance and 20% tolerance, rated for 3V DC. Features a compact 0402 (1005 metric) case size with a flat construction, measuring 1mm x 0.5mm x 0.7mm. Offers a low ESR of 15 Ohms, a leakage current of 500nA, and a dissipation factor of 6%. Operates across a wide temperature range of -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACK225M003PTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK225M003PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.