Surface mount tantalum capacitor with 2.2µF capacitance and 3V DC rated voltage. Features a 20% tolerance and 15Ω ESR. Encased in a 0402 (1005 metric) package with a flat construction, measuring 1mm length, 0.5mm width, and 0.5mm depth. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA and a dissipation factor of 6%. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera TACK225M003QTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 0.7mm |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK225M003QTA to view detailed technical specifications.
No datasheet is available for this part.