
Surface mount tantalum capacitor with 470nF capacitance and 10V DC rating. Features 20% tolerance, 15 Ohm ESR, and 500nA leakage current. Encased in a compact 0402 (1005 metric) package with flat construction. Operates across a wide temperature range from -55°C to 125°C, offering lead-free and RoHS compliant design.
Kyocera TACK474M010PTA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK474M010PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
