
Solid Tantalum Capacitor, 470nF capacitance, 10V DC rated voltage, 20% tolerance. Features a 0402 (1005 metric) SMD/SMT surface mount package with a flat construction. Operating temperature range from -55°C to 125°C, with 15 Ohms ESR and 500nA leakage current. RoHS compliant and lead-free.
Kyocera TACK474M010QTA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK474M010QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.