Surface mount tantalum capacitor with 680nF capacitance and 10% tolerance. Features a 10V DC rated voltage and a compact 0402 (1005 metric) case code. Operating temperature range from -55°C to 125°C, with 15 Ohms ESR and 8% dissipation factor. General purpose application, lead-free construction, and tape and reel packaging.
Kyocera TACK684K010Q technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK684K010Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.