1uF, 16V tantalum capacitor with 10% tolerance, featuring a 1608 (0603) metric case size and SMD/SMT termination. This solid tantalum capacitor offers a low ESR of 7.5 Ohms, a dissipation factor of 6%, and a leakage current of 500nA. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
Kyocera TACL105K016RTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL105K016RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.