Solid Tantalum Capacitor, 10uF capacitance, 3V voltage rating, and 10% tolerance. Features a 0603 (1608 metric) SMD/SMT package with a flat construction. Operating temperature range from -55°C to 125°C, with 7.5R ESR and 500nA leakage current. RoHS compliant and supplied on tape and reel.
Kyocera TACL106K003RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL106K003RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.