Solid Tantalum Capacitor, 10uF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 0603 (1608 metric) SMD/SMT surface mount package with a 0.55mm lead pitch. Operating temperature range from -55°C to 125°C, with a low leakage current of 1uA and ESR of 7.5 Ohms. Constructed with a tantalum dielectric, this general-purpose component is lead-free and RoHS compliant.
Kyocera TACL106K010XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.55mm |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL106K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.