Kyocera TACL155K004R technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL155K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.