Surface mount tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 4V DC rated voltage and a 0603 (1608 metric) case code. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and 7.5Ω ESR. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Kyocera TACL225K004X technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL225K004X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.