SMD/SMT Tantalum Capacitor, 2.2µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features 7.5Ω ESR, 6% dissipation factor, and 500nA leakage current. Encased in a 0603 (1608 metric) package with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Kyocera TACL225K006RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL225K006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.