Surface mount tantalum capacitor, 2.2µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a 0603 (1608 metric) case code, 7.5Ω ESR, and 500nA leakage current. Operating temperature range spans -55°C to 125°C. Constructed with a flat tantalum dielectric and SMD/SMT termination, this general-purpose component is supplied on tape and reel.
Kyocera TACL225K016RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Lead Pitch | 0.55mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL225K016RTA to view detailed technical specifications.
No datasheet is available for this part.