Solid Tantalum Capacitor, 2.2µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 0603 (1608 metric) SMD/SMT package with a 0.55mm lead pitch, 7.5Ω ESR, and 500nA leakage current. Operating temperature range is -55°C to +125°C. Packaged on tape and reel, this RoHS compliant component is ideal for general applications.
Kyocera TACL225K016XTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 0.85mm |
| Lead Pitch | 0.55mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL225K016XTA to view detailed technical specifications.
No datasheet is available for this part.