Surface mount tantalum capacitor with 2.2µF capacitance and 20% tolerance. Features a 3V DC rated voltage and a compact 0603 (1608 metric) case code. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA and 7.5Ω ESR. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TACL225M003RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL225M003RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.