Solid Tantalum Capacitor, 22µF capacitance with 10% tolerance, rated for 4V. Features a 0603 (1608 metric) surface mount case code with a maximum operating temperature of 125°C. Offers 7.5Ω ESR and 900nA leakage current. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TACL226K004RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 900nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL226K004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.