The Kyocera TACL335K010RTA is a 3.3uF tantalum capacitor with a 10% tolerance, packaged in a conformal coated 0603 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 500nA and an ESR of 7.5 ohms. It is RoHS compliant and available in a tape and reel packaging.
Kyocera TACL335K010RTA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL335K010RTA to view detailed technical specifications.
No datasheet is available for this part.