Surface mount tantalum capacitor with 0.47µF capacitance and 10V DC rated voltage. Features 10% tolerance, 7.5Ω ESR, and 500nA leakage current. Constructed with a flat tantalum dielectric, this polar capacitor operates from -55°C to 125°C and is housed in a 0603 (1608 metric) case. RoHS compliant and lead-free, it is supplied on tape and reel.
Kyocera TACL474K010XTA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.55mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL474K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.