Kyocera TACL474K016XTA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | L |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 0.85mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL474K016XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.