Solid Tantalum Capacitor, 470nF capacitance, 16V voltage rating, and 20% tolerance. Features a 0603 (1608 metric) SMD case size with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 7.5 Ohms ESR, 500nA leakage current, and a 6% dissipation factor. Surface mount component supplied on tape and reel.
Kyocera TACL474M016RTA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL474M016RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.