Solid tantalum capacitor with 4.7µF capacitance and 4V DC rated voltage. Features 10% tolerance and 7.5Ω ESR. This 1608 metric (0603 imperial) case size component operates from -55°C to 125°C and has a leakage current of 500nA. SMD/SMT termination and plastic packaging on tape and reel.
Kyocera TACL475K004RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL475K004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.