Solid Tantalum Capacitor, 4.7µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features a 0603 (1608 metric) case code, SMD/SMT termination, and a conformal coated package. Operates from -55°C to 125°C with a maximum ESR of 7.5Ω and leakage current of 500nA. RoHS compliant and supplied on tape and reel.
Kyocera TACL475K006RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL475K006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.