Surface mount tantalum capacitor with 4.7µF capacitance and 10V DC rating. Features 10% tolerance, 6Ω ESR, and a maximum operating temperature of 125°C. Encased in a 1608 metric (0603 imperial) case with dimensions of 1.6mm length, 0.85mm width, and 1mm height. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACL475K010RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL475K010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.