Surface mount tantalum capacitor with 4.7µF capacitance and 20% tolerance. Features a 10V DC rated voltage, 0603 case code (1608 metric), and a flat construction. Operates across a wide temperature range from -55°C to 125°C with a low leakage current of 500nA. This general-purpose component offers 6Ω ESR and is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TACL475M010FTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL475M010FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.