Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 4V voltage rating, 0603 case code (1.6mm L x 0.85mm W x 1mm H), and a maximum operating temperature of 125°C. Offers 7.5Ω ESR, 500nA leakage current, and 8% dissipation factor. Packaged in tape and reel for automated assembly.
Kyocera TACL685K004XTA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL685K004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.