Kyocera TACL685K006XTA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | L |
| ESR (Equivalent Series Resistance) | 7.5R |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL685K006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.