Solid tantalum capacitor, 6.8µF capacitance, 4V DC rated voltage, with 20% tolerance. Features a 1608 metric (0603 imperial) SMD/SMT package, 1.6mm length, 0.85mm width, and 1mm height. Operating temperature range from -55°C to 125°C, with a maximum ESR of 7.5Ω and a dissipation factor of 8%. Packaged on tape and reel for automated assembly.
Kyocera TACL685M004RTA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL685M004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.