Surface mount tantalum capacitor with 6.8µF capacitance and 10V DC rating. Features 20% tolerance, 7.5Ω ESR, and 700nA leakage current. Encased in a 0603 (1608 metric) case with flat construction, measuring 1.6mm length, 0.85mm width, and 0.85mm depth. Operates from -55°C to 125°C and is RoHS compliant and lead-free.
Kyocera TACL685M010ATA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL685M010ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.