This is a general-purpose tantalum capacitor with a capacitance of 1uF and a voltage rating of 25V. It has a tolerance of 10% and an ESR of 5R. The capacitor is packaged in an 0805 case, suitable for surface mount technology (SMT), and is available in quantities of 500. The operating temperature range is from -55°C to 125°C.
Kyocera TACR105K025XTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR105K025XTA to view detailed technical specifications.
No datasheet is available for this part.