Kyocera TACR105M025ATA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR105M025ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.