Surface mount tantalum capacitor with 1µF capacitance and 20% tolerance. Features a 25V DC rated voltage and an 0805 case code (2012 metric). Operating temperature range from -55°C to 125°C, with a maximum leakage current of 500nA and 8% dissipation factor. Constructed with a flat tantalum dielectric and SMD/SMT terminations, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera TACR105M025RTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR105M025RTA to view detailed technical specifications.
No datasheet is available for this part.