
Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 0805 case code (2012 metric), and a maximum operating temperature of 125°C. This general-purpose component offers 5Ω ESR, 1µA leakage current, and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera TACR106K010RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106K010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
