Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 16V DC. Features a 0805 case code (2012 metric), 5R ESR, and a low leakage current of 1.6µA. Operating temperature range spans -55°C to 125°C, with a maximum height of 1.5mm, length of 2mm, and width of 1.35mm. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Kyocera TACR106K016ATA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106K016ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.