Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 4V DC rated voltage and 8% dissipation factor. Housed in an 0805 (2012 metric) case, this general-purpose component offers low ESR of 5R and a leakage current of 500nA. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TACR106M004XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106M004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.