General purpose tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and an 0805 (2012 metric) surface mount case code. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 600nA and 5Ω ESR. Constructed with a flat tantalum dielectric and SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Kyocera TACR106M006XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.