Surface mount tantalum capacitor, 15µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 0805 imperial case code (2012 metric) with a flat construction. Operates from -55°C to 125°C, offering low leakage current of 500nA and ESR of 5R. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general-purpose applications.
Kyocera TACR156K010FTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR156K010FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.