Surface mount tantalum capacitor, 15uF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 0805 imperial / 2012 metric case code with a flat construction, measuring 2mm in length, 1.35mm in width, and 1.5mm in height. Operating temperature range from -55°C to 125°C, with a low leakage current of 1.5uA and 10% dissipation factor. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TACR156K010R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR156K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.