
Surface mount tantalum capacitor with 15µF capacitance and 10V DC rated voltage. Features 10% tolerance, 5Ω ESR, and a maximum operating temperature of 125°C. Housed in a 2012 metric (0805 imperial) case code, measuring 2mm x 1.35mm x 1.35mm. This general-purpose component is supplied on tape and reel, suitable for PCB mounting.
Kyocera TACR156K010XTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.15mm |
| Leakage Current | 1.5uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR156K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.