Surface mount tantalum capacitor with 22µF capacitance and 2V DC rated voltage. Features 20% tolerance, 5R ESR, and 8% dissipation factor. Encased in a 0805 (2012 metric) case, this general-purpose component operates from -55°C to 125°C with a low leakage current of 500nA. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TACR226M002RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226M002RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.