
Surface mount solid tantalum capacitor, 22µF capacitance, 10V DC rated voltage, with 20% tolerance. Features 5Ω ESR, 14% dissipation factor, and 2.2µA leakage current. Encased in an 0805 (2012 metric) R case measuring 2mm x 1.35mm x 1.35mm, with a maximum seated height of 1.5mm. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TACR226M010RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226M010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
