Kyocera TACR335K010RTA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR335K010RTA to view detailed technical specifications.
No datasheet is available for this part.