Surface mount tantalum capacitor with 3.3uF capacitance and 10% tolerance, rated for 10V DC. Features a flat construction within an 0805 package, utilizing tantalum dielectric material. Offers 5R ESR, 500nA leakage current, and operates across a -55°C to 125°C temperature range. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACR335K010X technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.15mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR335K010X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.