Solid Tantalum Capacitor, 33µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 0805 (2012 metric) surface mount case code with a flat construction. Operating temperature range from -55°C to 125°C, with a leakage current of 1.3µA and 5R ESR. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TACR336K004RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1.3uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336K004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.