Surface mount tantalum capacitor with 33uF capacitance and 10% tolerance. Features a 4V DC rating, 0805 case code (2012 metric), and a flat construction. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and ESR of 5R. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kyocera TACR336K004XTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336K004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.