Surface mount tantalum capacitor with 33uF capacitance and 10% tolerance. Features a 6.3V DC rated voltage and a 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 2.1uA and 12% dissipation factor. Constructed with a flat tantalum dielectric and SMD/SMT termination, this general-purpose component is lead-free and RoHS compliant.
Kyocera TACR336K006RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336K006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.