Kyocera TACR336K010XTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | R |
| Construction | Flat |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.35mm |
| Leakage Current | 3.3uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.