Surface mount tantalum capacitor, 33µF capacitance, 20% tolerance, and 6.3V DC rated voltage. Features a 0805 imperial / 2012 metric case code, 5Ω ESR, and 2.1µA leakage current. Operating temperature range from -55°C to 125°C with a 12% dissipation factor. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TACR336M006RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336M006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.