
Surface mount tantalum capacitor with 33µF capacitance and 10V DC rated voltage. Features a 20% tolerance and 5R ESR, housed in a compact 0805 (2012 metric) case. Operating temperature range spans -55°C to 125°C, with low leakage current of 3.3µA. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACR336M010RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR336M010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
