Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 0805 case code (2012 metric), and a maximum operating temperature of 125°C. This general-purpose component offers low leakage current of 10µA and an ESR of 6Ω. Constructed with a flat tantalum dielectric, it is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TACR475K010RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR475K010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.