Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 20V DC rated voltage and an 0805 case code. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 900nA and 8% dissipation factor. Lead-free and RoHS compliant construction.
Kyocera TACR475K020XTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR475K020XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.