Surface mount tantalum capacitor, 4.7µF capacitance, 20V DC rated voltage, with 20% tolerance. Features 5Ω ESR, 8% dissipation factor, and 900nA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2012 metric / 0805 imperial case size (2mm x 1.35mm x 1.5mm), supplied on tape and reel.
Kyocera TACR475M020RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR475M020RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.